Wieland 07.311.0255.0 End Plate for WK.. Blocks AP 6 /V0 Grey

Image Representative of Range

Wieland 07.311.0255.0 End Plate for WK.. Blocks AP 6 /V0 Grey

MPN
07.311.0255.0
Brand
Wieland
EAN-13
2050001324108
Order Code
49-4991
Country of Origin
Germany
Qty Unit Price (Ex VAT)
10+ £0.524
50+ £0.325
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 10 in stock

This Grey End Plate AP 6 /V0 from Wieland can easily be attached to a selos WK 6/U DIN rail terminal block via the snap in feature. Manufactured with a thickness of 1.5mm.


  • Grey colour
  • Block nominal cross section 6mm²
  • V0 inflammability class of insulation material (acc. with UL94)
  • Manufacturer's part 07.311.0255.0
    Type Separator
    Pitch N/A
    No. of Ways N/A
    Termination N/A
    Wire Gauge (mm²) 6mm²
    Body Style End plate
    Colour Grey

    Reviews

    Be the first to submit a review

    Trustpilot