Wieland 05.583.0053.0 Foot BlaC.K 23x19.9mm Modular QuiC.K Assembly

Order Code:

13-5672

Brand: Wieland MPN: 05.583.0053.0 EAN-13: 2050000165634
Qty Unit Price (Ex VAT)
3+ £1.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
424 in stock, despatched in 4 working days

Wieland Electric manufactures the 05.583.0053.0 foot, which is a black rubber component measuring 23 mm in width and 19.9 mm in height. This universal base is designed to be used as a cabinet foot, providing anti-scratch protection and stability for cases and cabinets. It is suitable for applications in various electronic components and accessories setups.
Type Foot
Material Plastic
Dim (W x H) 23 mm x 19.9 mm
Factory colour Black
Height 19.9mm
Misc Attribute 1 Universal base
Width 23mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot