Wieland 04.343.8353.8 fasis Cover with Warning Symbol ADFN 2,5/4 Yellow

MPN
04.343.8353.8
Brand
Wieland
EAN-13
2050001324726
Order Code
49-5035
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.486
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 14 in stockContact us for additional stock

This fasis Cover Strip with Warning Symbol ADFN 2.5/4 from Wieland has a tension spring connection and covers four blocks. The face of the cover features a yellow and black alert/information symbol.

Compatible with the following blocks:

selos
WFKN 2.5...feed-through and ground
WFKN 2.5 E/...multi-tier
WFKN 2.5 E1/2...multi-tier
WFKN 2.5 E3/...multi-tier and motor connection
WFKN 2.5 TKM...disconnect and multi-tier


  • Yellow and black colour
  • Cover with warning symbol ADC
  • 2.5mm², 5mm wide
  • Manufacturer's part 04.343.8353.8
Type Cover with warning symbol 4 terminals
Pitch N/A
No. of Ways N/A
Termination Spring Clamp
Wire Gauge (mm²) 2.5mm²
Body Style Cover
Colour Yellow

Reviews

Be the first to submit a review

Trustpilot