Wieland 04.343.4856.8 selos Cover with Warning Symbol For WKN Series Yellow

Image Representative of Range

Wieland 04.343.4856.8 selos Cover with Warning Symbol For WKN Series Yellow

MPN
04.343.4856.8
Brand
Wieland
EAN-13
2050001324078
Order Code
49-4986
Qty Unit Price (Ex VAT)
2+ £2.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

This selos Cover with Warning Symbol AD VB 6/4 from Wieland features a yellow and black alert/information symbol which can be snapped on to blocks that are still live after being switched-off (VDE 0113).

Compatible with the following block:

selos
WK 4/U...feed-through


  • Yellow and black colour
  • Cover with warning symbol ADC
  • Block 4mm² nominal cross section
  • Covers four blocks
  • Manufacturer's part 04.343.4856.8

Cover can only be removed with a screwdriver.
Type Cover with warning symbol 4 terminals
Pitch N/A
No. of Ways N/A
Termination Screw
Wire Gauge (mm²) 4mm²
Body Style Cover
Colour Yellow

Reviews

Be the first to submit a review

Trustpilot