Wieland 01.001.5853.0 DIN Rail Casing 12.8x96 Grey Modular Design

MPN
01.001.5853.0
Brand
Wieland
EAN-13
2050000164774
Order Code
13-5668
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £2.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 111 in stock

Wieland Electric's part number 01.001.5853.0 is a grey DIN rail casing insert measuring 12.8 x 96 mm. It serves as an intermediate piece for case accessories within electrical cabinets. Typical applications include organizing and securely mounting electrical components on a DIN rail.
Type DIN rail casing (insert)
Enclosure Height 96mm
Enclosure Length Not Specifiedmm
Enclosure Width 12.8mm
Colour Grey
Protection Rating None
Compatible with (details) 93 x 22 mm · 93 x 34.8 mm · 93 x 45 mm · 93 x 67 mm · 93 x 89.6 mm · 93 x 111.6
Dim (W x H) 12.8 mm x 96 mm
Misc Attribute 1 Intermediate piece

Reviews

Be the first to submit a review

Trustpilot