Widap SRFA90520R Resistance wire 20 Ω Open end cable 450 W 5% 1 pc(s)

MPN
SRFA90520R
Brand
Widap
EAN-13
2050010159197
Order Code
20-6860
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (95)
Qty Was Unit Price (Ex VAT)
1+ £55.21 £46.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Widap's SRFA90520R, a high power resistor, features a resistance wire with a nominal resistance of 20 ohms and is designed with open end cables for versatile integration into electrical systems. This component can handle a power dissipation of up to 450 watts and boasts a tolerance of 5%, making it suitable for applications requiring precise thermal management and consistent resistance in high-power scenarios. The SRFA90520R is typically utilised in power distribution networks, current limiting, and load testing, where its high impedance characteristics ensure reliable performance under demanding conditions.
Type Resistance wire
Resistance 20ω
Tolerance 5%
Power Rating 450w
Maximum Temperature +70°C

Reviews

Be the first to submit a review

Trustpilot