Widap SRFA600100R Resistance wire 100 Ω Open end cable 300 W 5% 1 pc

MPN
SRFA600100R
Brand
Widap
EAN-13
2050010159111
Order Code
20-6859
Country of Origin
Italy
View Full Product Range (100)
Qty Unit Price (Ex VAT)
1+ £48.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

Widap SRFA600100R is a high power resistor designed for applications requiring precise impedance control and reliable performance. The device features a resistance wire valued at 100 ohms, capable of handling power levels up to 300 watts with a tolerance of 5 per cent. It is equipped with open end cables that facilitate seamless integration into various electrical systems. Engineered for use in high-power circuits and settings, this resistor is ideal for electrical load testing, circuit development, and thermal management situations where robust and consistent current flow is essential. Its construction emphasises durability, making it suitable for demanding industrial environments.
Type Resistance wire
Resistance 100Ω
Tolerance 5%
Power Rating 300w
Maximum Temperature +70°C

Reviews

Be the first to submit a review

Trustpilot