Widap SRFA140550R Resistance Wire 50Ω 750W Open End Cable 5% Tolerance

MPN
SRFA140550R
Brand
Widap
EAN-13
2050010159234
Order Code
20-6858
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (95)
Qty Was Unit Price (Ex VAT)
1+ £89.54 £76.11
10+ £72.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Widap SRFA140550R is a high power resistor featuring a resistance wire configuration designed for applications requiring high impedance, with a resistance value of 50 ohms and a power rating of 750 watts. This component is characterised by its open-end cable design and offers a tolerance of 5%, making it suitable for precision tasks where reliability is crucial. The SRFA140550R is commonly employed in applications that necessitate robust power dissipation and high current handling, such as load testing, power supply regulation, and experimental setups in laboratories. As a trusted component in various engineering environments, this resistance wire meets the demands for durability and high performance.
Type Resistance wire
Resistance 50ω
Tolerance 5%
Power Rating 750w
Maximum Temperature +70°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot