Widap SRFA130535R Power Resistor Resistance Wire 35 Ω 550 W 5% Open End Cable

MPN
SRFA130535R
Brand
Widap
EAN-13
2050010159210
Order Code
20-6857
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
1+ £43.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Widap SRFA130535R is a high power resistor designed for applications requiring precise resistance and power handling capabilities. This resistor features a resistance wire configuration with an impedance of 35 ohms and a power rating of 550 watts, with a tolerance of 5%. The SRFA130535R is characterised by its open-end cable design, facilitating easy integration into various electronic circuits. Engineering applications for this resistor include use in load testing, power distribution, and energy conversion systems, where high impedance and robust power dissipation are required. Widap's design ensures reliability and performance in demanding technical environments.
Type Resistance wire
Resistance 35ω
Tolerance 5%
Power Rating 550w
Maximum Temperature +70°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot