Widap SRFA130033R Resistance wire 33 Ω Open end cable 550 W 5% 1 pc

MPN
SRFA130033R
Brand
Widap
EAN-13
2050010159159
Order Code
20-6856
Country of Origin
Italy
View Full Product Range (95)

Discontinued


Widap SRFA130033R is a resistance wire designed with precision to provide 33 ohms of electrical resistance. This power resistor boasts an impressive power rating of 550 watts with a tolerance of 5%, making it suitable for applications requiring stable and high-power dissipation. Featuring an open-end cable design, the SRFA130033R is typically employed in scenarios where robust performance is needed, including in test equipment, power supply units, and industrial machinery. Its construction is tailored for high impedance operations, making it an ideal component for engineers seeking reliable performance in demanding electrical environments.
Type Resistance wire
Resistance 33Ω
Tolerance 5%
Power Rating 550w
Maximum Temperature +70°C
Min. temperature -55°C

Trustpilot