Widap SRF17518R Resistance wire 18Ω 550W 5% Open end cable 1 pc

MPN
SRF17518R
Brand
Widap
EAN-13
2050010159357
Order Code
20-6855
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
1+ £39.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Widap SRF17518R is a high power resistor characterised by its resistance wire configuration and a resistance value of 18 ohms. Designed to handle up to 550 watts, this component is crafted with an open end cable, ensuring versatility in high impedance applications. With a tolerance of 5%, it offers reliable performance, making it suitable for integration within power supply units, industrial machinery, and electrical circuits requiring precise power management. This single-piece construction is ideal for demanding environments where stability and efficiency are paramount.
Type Resistance wire
Resistance 18ω
Tolerance 5%
Power Rating 550w
Maximum Temperature +70°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot