Widap SRF17415R Resistance wire 15 Ω 450 W 5 Percent Open end cable 1 pc

MPN
SRF17415R
Brand
Widap
EAN-13
2050010159333
Order Code
20-6854
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
1+ £51.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 12 weeks

Widap's SRF17415R resistance wire is a high power resistor with a resistance value of 15 ohms and a power rating of 450 watts, designed for applications requiring precise control over electrical resistance. This component is characterised by its open end cable configuration, offering flexibility for integration into various systems. The SRF17415R is engineered to maintain a tolerance of 5 percent, making it an ideal choice for use in high impedance and demanding environments such as industrial automation, motor control circuits, and power distribution systems. Constructed to perform reliably under high power conditions, this resistor is suited for engineers who require consistent performance in electronic projects and thermal management applications.
Type Resistance wire
Resistance 15Ω
Tolerance 5%
Power Rating 450w
Maximum Temperature +70°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot