Widap SRF17210R Resistance wire 10 Ω Open end cable 300 W 5% 1 pc(s)

MPN
SRF17210R
Brand
Widap
EAN-13
2050010159296
Order Code
20-6853
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (105)
Qty Was Unit Price (Ex VAT)
1+ £42.79 £36.37
10+ £34.40
100+ £34.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Widap SRF17210R is a high power resistor featuring a resistance wire with a nominal resistance of 10 ohms, specifically designed for applications requiring high impedance performance. This component provides a power handling capacity of 300 watts, maintaining accuracy with a tolerance of 5%, making it suitable for use in circuits where precise resistance values are critical. With an open end cable configuration, the Widap SRF17210R allows for easy integration into various custom applications, including power supply units, load testing equipment, and other industrial systems where efficient energy distribution and heat dissipation are paramount. Its robust construction ensures reliability and durability in demanding environments, making it an excellent choice for engineers seeking dependable performance in their high power resistor solutions.
Type Resistance wire
Resistance 10Ω
Tolerance 5%
Power Rating 300w

Reviews

Be the first to submit a review

Trustpilot