Widap SRF171120R Resistance wire 120 Ω Open end cable 200 W 5% 1 pc

MPN
SRF171120R
Brand
Widap
EAN-13
2050010159272
Order Code
20-6852
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (105)
Qty Was Unit Price (Ex VAT)
1+ £42.66 £40.25
10+ £38.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Widap SRF171120R is a high power resistor specifically designed for applications demanding precise resistance and robustness. This component features a resistance wire construction with an impedance of 120 ohms, accommodating a power rating of 200 watts, and is manufactured with a tolerance of 5%. The open-end cable design provides flexible connectivity options, making it suitable for integration into diverse electrical systems. Primarily utilised in high impedance circuits, this resistor is ideal for use in power distribution networks, power supply units, and audio applications requiring effective heat dissipation and consistent performance. Widap's engineering excellence ensures this resistor meets stringent performance and reliability standards.
Type Resistance wire
Resistance 120Ω
Tolerance 5%
Power Rating 200w

Reviews

Be the first to submit a review

Trustpilot