Widap RFHA280010R Resistance wire 10 Ω 2800 W Open end cable 5% 1 pc(s)

MPN
RFHA280010R
Brand
Widap
EAN-13
2050010159098
Order Code
20-6851
Country of Origin
Italy
View Full Product Range (105)

Discontinued


Widap's high power resistor, part number RFHA280010R, is designed for demanding applications requiring precise resistance management. This resistance wire features a resistance value of 10 ohms and supports a power rating of up to 2800 watts. The open end cable design allows for straightforward integration into electrical circuits where high impedance is needed. Engineered with a tolerance of 5%, it provides reliable performance in industrial settings, including power distribution systems and large-scale manufacturing equipment. Its robust construction ensures stability and durability in high power environments, making it suitable for use in advanced engineering projects and custom circuit designs.
Type Resistance wire
Resistance 10Ω
Tolerance 5%
Power Rating 2800w
Maximum Temperature +40°C
Min. temperature -40°C

Trustpilot