Widap RFHA250010R Resistance wire 10 Ω Open end cable 2500 W 5 % 1 pc

MPN
RFHA250010R
Brand
Widap
EAN-13
2050010159074
Order Code
20-6850
Country of Origin
Italy
View Full Product Range (100)
Qty Unit Price (Ex VAT)
1+ £300.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Widap RFHA250010R is a robust high power resistor designed to deliver a resistance of 10 ohms with an open end cable configuration. This product is capable of handling significant power loads with a maximum power rating of 2500 watts, and it offers a precision tolerance of 5 percent, making it suitable for applications requiring precise impedance control. Engineered for use in high power applications, the resistance wire used in this resistor is ideal for scenarios in which thermal management and durability are critical, such as in heating elements, industrial machinery, and power supply circuits. This type of power resistor is frequently employed in environments that demand reliable and stable resistance under continuous load conditions, making it a dependable choice for engineers seeking high efficiency and performance.
Type Resistance wire
Resistance 10Ω
Tolerance 5%
Power Rating 2500w
Maximum Temperature +40°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot