Widap RFHA220010R Resistance wire 10 Ω Open end cable 2200 W 5% 1 pc(s)

MPN
RFHA220010R
Brand
Widap
EAN-13
2050010159050
Order Code
20-6849
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (105)
Qty Was Unit Price (Ex VAT)
1+ £158.95 £135.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Widap RFHA220010R is a high impedance and high power resistor, specifically designed for demanding electrical applications. This model features a resistance wire with a 10 ohm specification and delivers a powerful 2200 watts, making it suitable for systems requiring significant heat dissipation and electrical load management. The resistor is characterised by its open end cable configuration, offering flexibility in integration within various electrical circuits. Designed with a tolerance of 5%, it ensures reliability and precision in performance, making it ideal for use in industrial processes, motor control systems, and other high-power electronic assemblies where precise resistance values are crucial for optimal functionality. The construction accommodates robust operations while maintaining stability in high-impact environments.
Type Resistance wire
Resistance 10Ω
Tolerance 5%
Power Rating 2200w
Maximum Temperature +40°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot