Widap RFHA180020R Power Resistor 20 Ω Open end cable 1800 W 5% 1 pc

MPN
RFHA180020R
Brand
Widap
EAN-13
2050010159012
Order Code
20-6848
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (105)
Qty Was Unit Price (Ex VAT)
1+ £232.66 £197.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Widap's RFHA180020R is a high power resistor featuring a resistance of 20 ohms with a rated power handling capacity of 1800 watts, and a tolerance of 5%. This power resistor is designed with an open-ended cable, facilitating easy integration into electrical circuits that require robust, high-impedance components. Utilising resistance wire, the RFHA180020R is ideal for applications in power electronics, load testing, and other high power dissipation scenarios. Its durable construction ensures reliable performance in demanding environments, making it suitable for engineers working on advanced industrial or laboratory projects.
Type Resistance wire
Resistance 20ω
Tolerance 5%
Power Rating 1800w
Maximum Temperature +40°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot