Widap RFHA1500150R Resistance wire 150Ω Open end cable 1500W 5% 1 piece

MPN
RFHA1500150R
Brand
Widap
EAN-13
2050010158992
Order Code
20-6847
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (105)
Qty Was Unit Price (Ex VAT)
1+ £258.24 £219.50
10+ £210.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Widap RFHA1500150R is a high power resistor designed for demanding applications requiring precise resistance values and high wattage capabilities. This resistance wire unit has a resistance of 150 ohms, can handle up to 1500 watts, and is characterised by an open end cable configuration. It maintains a tolerance of 5%, making it suitable for applications where precision is essential but some variation can be accommodated. Such resistors are typically utilised in high-power electrical circuits, load testing, and industrial electrical applications requiring effective heat dissipation and reliable performance. Its robust design ensures durability and functionality in challenging environments, providing engineers with a dependable solution for managing electrical loads.
Type Resistance wire
Resistance 150Ω
Tolerance 5%
Power Rating 1500w
Maximum Temperature +70°C

Reviews

Be the first to submit a review

Trustpilot