Widap RFH1200100R resistance wire 100 Ω open end cable 1350 W 5% 1 pc

MPN
RFH1200100R
Brand
Widap
EAN-13
2050010158978
Order Code
20-6846
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (105)
Qty Was Unit Price (Ex VAT)
1+ £204.17 £183.34
10+ £175.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Widap RFH1200100R is a high power resistor characterised by a resistance wire configuration with an impedance of 100 ohms. Designed to handle a substantial power rating of 1350 watts, this resistor is well-suited for applications necessitating high power dissipation and effective thermal management. The open end cable design facilitates easy integration into electrical circuits, making it ideal for use in industrial and electronic systems where precise resistance and heat management are critical. With a tolerance of 5 per cent, this component ensures reliability and performance stability across varied environmental conditions, serving engineers who require robust solutions for high impedance applications.
Type Resistance wire
Resistance 100Ω
Tolerance 5%
Power Rating 1350w
Maximum Temperature +40°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot