Widap DP170 25R 5% 170W Standard Wire-wound Potentiometer

Image Representative of Range

Widap DP170 25R 5% 170W Standard Wire-wound Potentiometer

MPN
081002025R
Brand
Widap
EAN-13
2050002428270
Order Code
63-2964
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £154.57
10+ £148.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

A 25R 170W wirewound potentiometer on a Ø80mm bobbin. Suitable for general purpose use.
  • Tolerance 5%
  • High reliability
  • Long lifetime
  • Shaft length 14.5mm
  • Shaft diameter 6mm
  • Electrical angle 290°
  • Mechanical angle 300°
  • Dielectric strength 3kV
Type Wire-wound pot
Resistance 25Ω
Tolerance 5%
No of Turns 5/6
Taper Linear
Power Rating 170W
Shaft Diameter 6mm
Shaft Length 14.5mm

Reviews

Be the first to submit a review

Trustpilot