Widap DP170 1K 5% 170W Standard Wire-wound Potentiometer

Image Representative of Range

Widap DP170 1K 5% 170W Standard Wire-wound Potentiometer

MPN
08202001K0
Brand
Widap
EAN-13
2050002428324
Order Code
63-2969
  • Quickly find another product in this range by Resistance:

View Full Product Range (8)

Discontinued


A 1K 170W wirewound potentiometer on a Ø80mm bobbin. Suitable for general purpose use.
  • Tolerance 5%
  • High reliability
  • Long lifetime
  • Shaft length 14.5mm
  • Shaft diameter 6mm
  • Electrical angle 290°
  • Mechanical angle 300°
  • Dielectric strength 3kV
Type Wire-wound pot
Resistance 1kΩ
Tolerance 5%
No of Turns 5/6
Taper Linear
Power Rating 170W
Shaft Diameter 6mm
Shaft Length 14.5mm

Trustpilot