Widap 300043 Power Resistors 0.03 Ω Radial Lead 2 W 10% 1 pc

MPN
300043
Brand
Widap
EAN-13
2050010159982
Order Code
20-6788
Country of Origin
China
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
10+ £0.660
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 693 in stock

Widap 300043 is a power resistor with a low resistance value of 0.03 ohms, designed for applications requiring precise current handling and heat dissipation. Featuring radial leads, it is rated for 2 watts of power and maintains a tolerance of 10%, making it suitable for both high-frequency and high-current circuits. This resistor is constructed using resistance wire, which ensures durability and stability in demanding environments. Commonly utilised in power management systems, motor control circuits, and industrial equipment, this component helps manage electrical load efficiently, preventing overheating and ensuring device longevity.
Type Metal film resistor
Resistance 0.03ω
Tolerance 10%
Power Rating 2w

Reviews

Be the first to submit a review

Trustpilot