Widap 300033 Power Resistor 0.01 Ω Radial Lead 5 W 10% 1 pc

MPN
300033
Brand
Widap
EAN-13
2050010160117
Order Code
20-6787
Country of Origin
China
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
10+ £0.713
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 816 in stock

Widap 300033 is a power resistor designed for applications requiring precise current management and efficient heat dissipation. Featuring a resistance of 0.01 ohms, this component uses radial leads, is capable of handling up to 5 watts of power, and maintains an accuracy within a tolerance of 10 per cent. Manufactured as part of Widap’s range of high-power resistors, the 300033 model is well-suited for integration in circuits that demand consistent current limiting or voltage division. Engineers often employ such resistors in power supply configurations or motor control systems, where reliable performance is critical.
Type 300033
Resistance 0.01ω
Tolerance 10%
Power Rating 5w

Reviews

Be the first to submit a review

Trustpilot