Widap 160522 Resistance wire 1.0 Ω 300 W 1 % 1 pc Power Resistors

MPN
160522
Brand
Widap
EAN-13
2050005429878
Order Code
20-6786
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
1+ £31.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Widap 160522 is a high precision power resistor designed for demanding applications. Featuring a resistance wire specification of 1.0 ohm with a tolerance of 1%, it is capable of handling power levels up to 300 watts. This resistor is ideal for use in circuits requiring precise resistance values and high power dissipation, making it suitable for power regulation, load testing, and balancing in various electronic systems. Engineers will appreciate its reliability and consistency in performance, especially in applications involving high impedance requirements. The product's robust construction and reliable resistance characteristics are essential for maintaining circuit integrity and efficiency in industrial and commercial settings.
Type Aluminium Clad Restistor
Resistance 1.0ω
Power Rating 300w
Maximum Temperature 250°C
Min. temperature -25°C

Alternatives (9)

Reviews

Be the first to submit a review

Trustpilot