Widap 160185 Resistance wire 1.0 kΩ 300 W 1% 1 pc(s) Power Resistors

MPN
160185
Brand
Widap
EAN-13
2050005429984
Order Code
20-6785
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
1+ £32.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Widap's 160185 is a precision-engineered power resistor designed for applications requiring high impedance. With a resistance of 1.0 kO and a power rating of 300 W, this component is well-suited for high-power applications where reliable and stable performance is essential. Manufactured with resistance wire and maintaining a tight tolerance of 1%, it promises consistency in demanding environments, making it ideal for circuits in industrial control systems, power distribution networks, and testing equipment where precise resistance is crucial. Each unit is packaged individually, ensuring that it remains in optimal condition for installation. The use of high-quality materials and precision manufacturing standards ensures this resistor can seamlessly integrate into a variety of engineering projects.
Type Aluminium Clad Restistor
Resistance 1.0kΩ
Power Rating 300w
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot