Widap 160184 Resistance wire 680 Ω 300 W 1% 1 pc Power Resistors

MPN
160184
Brand
Widap
EAN-13
2050005429977
Order Code
20-6784
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
1+ £32.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Widap 160184, is a power resistor featuring a resistance wire specification of 680 ohms. Rated at 300 watts, this high power resistor offers precision with a 1% tolerance, making it suitable for applications requiring reliable impedance control. Engineers might typically utilise such resistors in high power circuits, where effective heat dissipation and consistent resistance are critical. The resistor is likely employed in configurations requiring high impedance resistors for power electronics, electrical testing equipment, and industrial machinery control. Widap's robust design ensures stable performance under demanding electrical conditions.
Type Aluminium Clad Restistor
Resistance 680ω
Power Rating 300w
Maximum Temperature 250°C
Min. temperature -25°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot