Widap 160183 Resistance wire 470 Ω 300 W 1% 1 pc(s) Power Resistors

MPN
160183
Brand
Widap
EAN-13
2050005429960
Order Code
20-6783
  • Free UK shipping available
View Full Product Range (95)
Qty Was Unit Price (Ex VAT)
1+ £32.53 £27.65
10+ £25.65
100+ £25.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Widap 160183 stands as a high power resistor designed specifically for applications requiring precise resistance and high power dissipation. This component features a resistance wire with a resistance value of 470 ohms, combined with a power rating of 300 watts and a tolerance of 1%, ensuring consistent performance in demanding environments. Engineered for superior electrical stability, it serves a critical role in circuits that manage significant electrical loads, including power supplies, motor drives, and industrial equipment. Its construction ensures reliability and accuracy, making it well-suited for integration into systems where high performance and durability are pivotal. The Widap 160183 is available as a single unit, facilitating ease of replacement or incorporation into custom builds.
Type Aluminium Clad Restistor
Resistance 470Ω
Power Rating 300w
Maximum Temperature 250°C
Min. temperature -25°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot