Widap 160182 Resistance wire 330 Ω 300 W 1% 1 pc Power Resistors

MPN
160182
Brand
Widap
EAN-13
2050005429953
Order Code
20-6782
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
1+ £32.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Widap 160182 is a high power resistor with a resistance of 330 ohms and a power rating of 300 watts, manufactured with precision to a tolerance of 1%. This product is designed for applications requiring reliable performance under high power conditions, featuring a robust resistance wire construction that ensures stability and durability. The resistor's high impedance characteristics make it suitable for use in demanding electrical and electronic systems such as power supplies, industrial machinery, and thermal management circuits. As a single-piece unit, it offers simplicity in integration for engineers who rely on consistent, high-quality performance in power regulating and circuit testing applications.
Type Aluminium Clad Restistor
Resistance 330ω
Power Rating 300w
Maximum Temperature 250°C
Min. temperature -25°C

Alternatives (9)

Reviews

Be the first to submit a review

Trustpilot