Widap 160181 Resistance wire 220 Ω 300 W 1% Power Resistor

MPN
160181
Brand
Widap
EAN-13
2050005430515
Order Code
20-6781
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
1+ £32.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Widap 160181 is a high power resistor featuring a resistance wire with a resistance value of 220 ohms and a power rating of 300 watts, designed to maintain a tolerance of 1%. This component is particularly suited for applications requiring precise control and dissipation of electrical energy, such as power supply units, industrial machinery, and high-performance electronic circuits. The resistor is engineered to handle significant power loads while maintaining stable performance, making it ideal for use in scenarios where high impedance and reliability are crucial.
Type Aluminium Clad Restistor
Resistance 220ω
Power Rating 300w
Maximum Temperature 250°C
Min. temperature -25°C

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot