Widap 160180 Resistance wire 150 Ω 300 W 1% 1 pc Power Resistors

MPN
160180
Brand
Widap
EAN-13
2050005430508
Order Code
20-6780
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
1+ £32.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Widap 160180 is a resistance wire power resistor specifically designed for applications requiring high precision and stability. With an impedance of 150 ohms and a robust power rating of 300 watts, this resistor provides exceptional performance under high power conditions. It features a tolerance of 1%, ensuring reliable and accurate resistance for critical engineering applications. This component is suitable for use in industrial equipment, test and measurement devices, and other systems requiring precise electrical load handling. Widap's design and manufacturing excellence result in a reliable resistor ideal for demanding environments.
Type Aluminium Clad Restistor
Resistance 150Ω
Power Rating 300w
Maximum Temperature 250°C
Min. temperature -25°C

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot