Widap 160179 Resistance wire 100 Ω 300 W 1% 1 pc Power Resistors

MPN
160179
Brand
Widap
EAN-13
2050005429199
Order Code
20-6779
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
1+ £32.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Widap 160179 is a high power resistor designed for demanding applications requiring precise resistance values and high power handling capabilities. With a resistance wire rated at 100 ohms and capable of dissipating up to 300 watts, this component maintains a tolerance of 1 per cent, ensuring reliable performance in high impedance circuits. Utilised typically in electrical and electronic engineering tasks, such as power supply units, amplifiers, and instrumentation requiring stringent control of electrical current, this resistor is engineered for durability and accuracy. The Widap 160179's robust design makes it suitable for both industrial and laboratory environments where consistent electrical resistance is paramount.
Type Aluminium Clad Restistor
Resistance 100Ω
Power Rating 300w
Maximum Temperature 250°C
Min. temperature -25°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot