Widap 160178 Resistance Wire 68 Ohm 300W 1% Single Pack Power Resistor

MPN
160178
Brand
Widap
EAN-13
2050005429946
Order Code
20-6778
View Full Product Range (95)

Discontinued


Widap 160178 is a high precision power resistor featuring a resistance of 68 ohms and a power rating of 300 watts, expertly crafted to deliver exceptional performance in high impedance applications. This resistor boasts a tolerance level of 1%, ensuring reliability and precision in electrical circuits where specific resistance values are crucial. Its construction utilises resistance wire, making it ideal for use in scenarios that demand robust thermal management and stable electrical performance under load. Common applications include use in electronic test equipment, high-frequency circuits, and industrial power systems where consistent power dissipation is required. The part is packaged individually, offering engineers the convenience of incorporating it into custom designs or prototypes.
Type Aluminium Clad Restistor
Resistance 68ω
Power Rating 300w
Maximum Temperature 250°C
Min. temperature -25°C

Alternatives (1)


Trustpilot