Widap 160177 Resistance wire 47 Ω 300W 1% Power Resistor 1 piece

MPN
160177
Brand
Widap
EAN-13
2050005429182
Order Code
20-6777
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
1+ £32.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Widap 160177 is a 47-ohm resistance wire power resistor capable of handling a significant power rating of 300 watts with a tolerance of 1 percent. This resistor is designed for high impedance applications where precise resistance levels are critical, making it suitable for use in industrial electronics, power supply units, and research and development laboratories where stable performance under high power conditions is required. Constructed to meet stringent performance standards, the Widap 160177 offers reliable operation and durability, essential for both testing and operational environments that demand consistency and resilience. Its robust design and high power capacity make it a valuable component in applications requiring precise resistance under challenging electrical conditions.
Type Aluminium Clad Restistor
Resistance 47ω
Power Rating 300w
Maximum Temperature 250°C
Min. temperature -25°C

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot