Widap 160176 Power Resistor 33 Ohm 300W 1 percent Resistance Wire

MPN
160176
Brand
Widap
EAN-13
2050005429939
Order Code
20-6776
  • Free UK shipping available
View Full Product Range (105)
Qty Was Unit Price (Ex VAT)
1+ £32.53 £27.65
10+ £25.65
100+ £25.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Widap 160176 Power Resistor is a robust component engineered for high-performance applications, featuring a resistance of 33 ohms with a precision tolerance of 1 percent. This high-power resistor is designed to handle up to 300 watts, making it suitable for circuits where significant power dissipation is required. Utilising reliable resistance wire technology, this product ensures consistent performance in demanding environments. Commonly employed in power supply units, industrial motor drives, and electronic load banks, the Widap 160176 provides engineers with a dependable solution for managing high impedance and heat in various electrical systems. The product's durable construction and precision specifications make it an essential component for applications requiring controlled resistance and stable operation under high load conditions.
Type Aluminium Clad Restistor
Resistance 33ω
Power Rating 300w
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot