Widap 160175 Resistance wire 22 Ω 300 W 1% Power Resistors 1 pc

MPN
160175
Brand
Widap
EAN-13
2050005429922
Order Code
20-6775
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
1+ £32.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Widap 160175 is a power resistor known for its robust performance in high-power applications. With a resistance of 22 ohms and power handling capability of 300 watts, this resistor is designed to offer a precise tolerance of 1%, making it suitable for precision electrical applications where accurate resistance values are critical. The resistance wire construction underscores its high impedance characteristics, ensuring excellent performance in circuits demanding substantial energy dissipation. Engineers often utilise this type of component in sectors requiring reliable energy control and heat dissipation, such as power supply units, audio equipment, and various industrial machinery. The part number 160175 is synonymous with dependability and effectiveness in professional electrical and electronic environments.
Type Aluminium Clad Restistor
Resistance 22ω
Power Rating 300w
Maximum Temperature 250°C
Min. temperature -25°C

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot