Widap 160174 Power Resistor 300W 15 Ω 1% Resistance Wire 1 pc(s)

MPN
160174
Brand
Widap
EAN-13
2050005429915
Order Code
20-6774
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
1+ £32.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Widap 160174 is a precision-engineered power resistor designed for applications demanding high accuracy and reliability. With a resistance value of 15 ohms and a tolerance of 1%, it is constructed using durable resistance wire, making it suitable for high-power environments with a rating of 300 watts. This component is ideal for use in power supply circuits, load testing, and other high-impedance applications where accurate resistance and substantial power handling are critical. The Widap 160174 offers consistency and performance, making it a reliable choice for engineers seeking robust solutions in their electrical and electronic designs.
Type Aluminium Clad Restistor
Resistance 15ω
Power Rating 300w
Maximum Temperature 250°C
Min. temperature -25°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot