Widap 160173 Resistance wire 10 Ω 300 W 1% 1 pc Power Resistors

MPN
160173
Brand
Widap
EAN-13
2050005429908
Order Code
20-6773
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
1+ £32.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Widap 160173, is a high-power resistor characterised by a resistance of 10 ohms and a power rating of 300 watts, with a precision tolerance of 1%. This resistance wire component is designed for applications requiring stable and reliable performance under high current loads, making it an ideal choice for use in power supply circuits, industrial automation systems, and high-frequency signal processing. Manufactured with precision, the resistor ensures consistent thermal performance and long-term durability. Its consistent impedance characteristics make it suitable for use in environments where precision and reliability are paramount.
Type Aluminium Clad Restistor
Resistance 10Ω
Power Rating 300w
Maximum Temperature 250°C
Min. temperature -25°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot