Widap 160172 Resistance Wire 6.8 Ω 300 W 1% 1 pc(s) Power Resistors

MPN
160172
Brand
Widap
EAN-13
2050005430492
Order Code
20-6772
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
1+ £32.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Widap 160172 is a precision resistance wire specifically designed for high power applications, offering a resistance of 6.8 ohms and a power rating of 300 watts with a 1% tolerance. As a high impedance power resistor, this component is ideal for use in circuits requiring the dissipation of substantial amounts of energy, such as in power supply units and high voltage applications where precise resistance values are critical. This product is supplied as a single unit and is characterised by its reliability and robustness, meeting the demanding requirements of professional engineering environments. Its construction ensures consistent performance, making it suitable for use in industrial, aerospace, and laboratory applications where stability and accuracy are paramount.
Type Aluminium Clad Restistor
Resistance 6.8ω
Power Rating 300w
Maximum Temperature 250°C
Min. temperature -25°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot