Widap 160171 Resistance wire 4.7 Ω Power Resistors 300 W 1 % 1 pc

MPN
160171
Brand
Widap
EAN-13
2050005429892
Order Code
20-6771
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
1+ £32.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Widap 160171 is a high power resistor designed for demanding applications, featuring a resistance of 4.7 ohms and a robust power rating of 300 watts. The precision of this component is underscored by its 1% tolerance, ensuring consistent performance in controlled environments. Engineered with resistance wire, it efficiently manages high current flows, making it ideal for use in power distribution systems, industrial machinery, and high impedance circuits where precise thermal management and stable resistance values are critical. As a singular packaged item, it provides reliability and performance indispensable for advanced engineering tasks.
Type Aluminium Clad Restistor
Resistance 4.7ω
Power Rating 300w
Maximum Temperature 250°C
Min. temperature -25°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot