Widap 160170 Resistance wire 3.3 Ω Packaged 300 W 1% 1 pc(s) Power Resistors

MPN
160170
Brand
Widap
EAN-13
2050005429175
Order Code
20-6770
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
1+ £32.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Widap 160170 is a high power resistor specifically designed for applications requiring precision and reliability. This component is a resistance wire with a resistance of 3.3 ohms and can handle power up to 300 watts with a tolerance of 1%. The resistor is suited for use in high impedance and power distribution circuits where consistent performance is crucial, such as in industrial control systems, power supplies, and electrical testing equipment. Engineered for demanding environments, it ensures stable resistance under varying electrical loads, making it a valuable component for engineers focused on maintaining precise circuit parameters.
Type Aluminium Clad Restistor
Resistance 3.3ω
Power Rating 300w
Maximum Temperature 250°C
Min. temperature -25°C

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot