Widap 160169 Resistance wire 2.2 Ohm 300W 1 percent power resistors 1 piece

MPN
160169
Brand
Widap
EAN-13
2050005429885
Order Code
20-6769
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
1+ £32.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Widap 160169 is a high power resistor designed with precision and efficiency in mind, leveraging a resistance wire configuration to achieve a resistance of 2.2 ohms. Rated for a power capacity of 300 watts with a one-percent tolerance, this component is ideal for applications requiring stable performance under high power loads. Its high impedance nature makes it suitable for circuits where precise resistance is crucial, such as in electrical testing equipment, power management systems, and load banks. With its robust construction, the Widap 160169 resistor ensures reliable operation in demanding environments.
Type Aluminium Clad Restistor
Resistance 2.2ω
Power Rating 300w
Maximum Temperature 250°C
Min. temperature -25°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot