Widap 160168 Resistance wire 1.5 Ω 300 W 1% Power Resistors 1 pc

MPN
160168
Brand
Widap
EAN-13
2050005430485
Order Code
20-6768
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
1+ £32.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Widap 160168 is a precision-engineered power resistor, offering a resistance value of 1.5 ohms with a high power rating of 300 watts and a tolerance of 1 percent. This resistance wire-based component is designed for applications requiring stable performance under significant electrical loads, making it suitable for high impedance circuits and other demanding environments. The product's durable construction ensures reliability and efficiency, often employed in industries such as telecommunications, energy distribution, and power engineering, where precise resistance control is critical. The power resistor is available as a single unit package, which helps maintain consistency in applications requiring tight specifications.
Type Aluminium Clad Restistor
Resistance 1.5ω
Power Rating 300w
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot