Widap 160166 Resistance wire 0.47 Ω 300 W 5 % 1 pc Power Resistors

MPN
160166
Brand
Widap
EAN-13
2050004850178
Order Code
20-6767
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
1+ £32.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Widap 160166 is a precision-engineered power resistor offering a resistance value of 0.47 ohms with a power rating of 300 watts and a tolerance of 5%, making it a reliable choice for applications requiring high power dissipation and stability. This resistor is constructed with resistance wire, designed to endure high thermal and electrical stresses, ensuring consistent performance under demanding conditions. Widap's 160166 power resistor is particularly suited for use in high-impedance circuits and systems, such as industrial power supplies, RF amplifiers, and audio applications where precise resistance is critical. With its robust construction and reliable electrical characteristics, this component provides engineers with a dependable solution for maintaining circuit integrity in high-power and high-heat environments. Its specifications make it a versatile component for various industrial and commercial electrical systems.
Type Aluminium Clad Restistor
Resistance 0.47ω
Tolerance 5%
Power Rating 300w
Maximum Temperature 250°C
Min. temperature -25°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot