Widap 160165 Resistance wire 0.22 Ω 300 W 5% 1 pc Power Resistors

MPN
160165
Brand
Widap
EAN-13
2050005429168
Order Code
20-6766
View Full Product Range (100)
Qty Unit Price (Ex VAT)
1+ £31.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Widap 160165 is designed as a high power resistor, featuring resistance wire with a precise resistance value of 0.22 ohms, capable of handling up to 300 watts with a tolerance of 5%. This component is specifically engineered for applications requiring reliable performance in high impedance settings, where precise resistance is crucial. Ideal for use in power electronics and industrial control systems, this resistor's durability and accuracy make it suitable for situations involving high current and voltage demands. Its construction ensures efficient thermal management, making it a preferred choice for engineers seeking dependable components for critical electrical circuits.
Type Aluminium Clad Restistor
Resistance 0.22ω
Power Rating 300w
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot