Widap 160164 Resistance wire 300W 0.10 Ω 5% 1pc Power Resistors

MPN
160164
Brand
Widap
EAN-13
2050005429861
Order Code
20-6765
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
1+ £31.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

Widap 160164 is a high-power resistor featuring a resistance wire specification of 0.10 ohms and a tolerance of 5%. Engineered as part of Widap's range of power resistors, this component is designed to handle substantial electrical loads with a maximum power rating of 300 watts, making it ideal for applications requiring dependable resistance in high current scenarios. Its precision construction and robust performance are suitable for integration into industrial machinery, power distribution systems, and test equipment where stable and reliable resistance is vital. Such implementations benefit from the efficient heat dissipation and reliability that the 160164 resistor provides, ensuring sustained performance in demanding environments.
Type Aluminium Clad Restistor
Resistance 10Ω
Power Rating 300w
Maximum Temperature 250°C
Min. temperature -25°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot