Widap 160163 Resistance wire 1.0 kΩ 200 W 1 pc 1% Power Resistor

MPN
160163
Brand
Widap
EAN-13
2050005430478
Order Code
20-6764
  • Free UK shipping available
View Full Product Range (105)
Qty Was Unit Price (Ex VAT)
1+ £31.05 £26.39
10+ £24.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Widap 160163 is a high power resistor featuring a resistance wire specification rated at 1.0 kO and capable of handling up to 200 watts. This component, known for its precision with a tolerance of 1%, is designed to meet demanding applications requiring high impedance control. Its robust construction and reliability make it ideally suited for power conversion, energy distribution, and load testing in various industrial and electronic systems. The Widap 160163 is packaged to ensure ease of integration into circuits that necessitate stable and efficient performance under high power conditions.
Type Aluminium Clad Restistor
Resistance 1.0kΩ
Power Rating 200w
Maximum Temperature 250°C
Min. temperature -25°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot