Widap 160161 Resistance Wire 470 Ω 200 W 1% Packaged Power Resistor 1 pc

MPN
160161
Brand
Widap
EAN-13
2050005429854
Order Code
20-6763
  • Free UK shipping available
View Full Product Range (95)
Qty Was Unit Price (Ex VAT)
1+ £31.05 £26.39
10+ £24.48
100+ £23.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Widap 160161, a power resistor, is a high-quality component designed for demanding electrical applications, with a specified resistance of 470 ohms and a power rating of 200 watts. Manufactured with precision, this resistance wire exhibits a low tolerance of just 1%, ensuring optimal performance and reliability in high impedance circuits. Its robust construction makes it suitable for a range of industrial applications, including power supply units, audio amplifiers, and dynamic braking systems where precise heat dissipation and sustained power handling are critical. The Widap resistor is carefully packaged to maintain the integrity of the singular unit provided, ensuring seamless integration into a variety of electrical engineering projects.
Type Aluminium Clad Restistor
Resistance 470Ω
Power Rating 200w
Maximum Temperature 250°C
Min. temperature -25°C

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot