Widap 160160 Resistance wire 330 Ω 200 W 1 % 1 pc Power Resistors

MPN
160160
Brand
Widap
EAN-13
2050005429847
Order Code
20-6762
  • Free UK shipping available
View Full Product Range (95)
Qty Was Unit Price (Ex VAT)
1+ £31.02 £26.59
10+ £24.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Widap 160160 Power Resistor is a high power resistor characterised by its resistance wire design, featuring a resistance value of 330 ohms with a power rating of 200 watts and a tolerance of 1%. This precision-engineered component is ideal for applications requiring high impedance and robust power dissipation, making it suitable for use in industrial power supplies, motor controls, and electrical test equipment. Its construction ensures reliable performance under high load conditions, offering excellent stability and longevity. With its unique balance of resistance and power rating, the Widap 160160 serves as a critical component in circuits demanding efficient heat management and precise resistance regulation.
Type Aluminium Clad Restistor
Resistance 330ω
Power Rating 200w
Maximum Temperature 250°C
Min. temperature -25°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot