Widap 160159 Resistance wire 270 Ω 200 W 1% 1 pc Power Resistor

MPN
160159
Brand
Widap
EAN-13
2050005429830
Order Code
20-6761
  • Free UK shipping available
View Full Product Range (95)
Qty Was Unit Price (Ex VAT)
1+ £31.07 £26.41
10+ £24.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Widap 160159 is a high power resistor designed for applications that require precise resistance and durability. This resistor is characterised by its 270 O impedance and is capable of withstanding up to 200 W of power with a tight tolerance of 1%. It features resistance wire construction, which ensures stability and reliability under demanding conditions. Such attributes make it suitable for industrial applications, including power supply units and electrical testing equipment, where high power dissipation and consistency are crucial. The product is available as a single piece, identified with the global trade item numbers 04016139162331 and 02050005429830, ensuring traceability and compliance with industry standards.
Type Aluminium Clad Restistor
Resistance 270ω
Power Rating 200w
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot